Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Weidmüller Terminal Marker for use with Cable Connector, Conductor, Electronic Sub-Assemblies, Plug-In Connectors,

RS Stock No.: 880-2324Brand: WeidmullerManufacturers Part No.: 1046350000
brand-logo
View all in Terminal Block Accessories

Technical documents

Specifications

Accessory Type

Terminal Marker

For Use With

Cable Connector, Conductor, Electronic Sub-Assemblies, Plug-In Connectors, Terminal Blocks

Country of Origin

Germany

Product details

Dekafix DEK Plus Neutral Universal Markers

The Dekafix (DEK) marker is the universal marker for all conductor and plug-in connectors as well as for electronic sub-assemblies. The system is ideal for short number sequences and covers a wide range of ready-printed markers.Strips for fast installation in only one work step. The printing is easy to read, rich in contrast and available in various widths.

Choice:
124-4697: DEK 5 Plus Neutral MC 5 x 5 mm
124-4698: DEK 6 Plus Neutral MC 5 x 6 mm
124-4699: DEK 6.5 Plus Neutral MC 5 x 6.5 mm
124-4700: DEK 8 Plus Neutral MC 5 x 8 mm

Large range of ready-to-use markers: blank multicard
Strips for fast installation
Connector markers, suitable for all Weidmüller cable connectors

DEK Series

Stock information temporarily unavailable.

P.O.A.

Weidmüller Terminal Marker for use with Cable Connector, Conductor, Electronic Sub-Assemblies, Plug-In Connectors,

P.O.A.

Weidmüller Terminal Marker for use with Cable Connector, Conductor, Electronic Sub-Assemblies, Plug-In Connectors,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Accessory Type

Terminal Marker

For Use With

Cable Connector, Conductor, Electronic Sub-Assemblies, Plug-In Connectors, Terminal Blocks

Country of Origin

Germany

Product details

Dekafix DEK Plus Neutral Universal Markers

The Dekafix (DEK) marker is the universal marker for all conductor and plug-in connectors as well as for electronic sub-assemblies. The system is ideal for short number sequences and covers a wide range of ready-printed markers.Strips for fast installation in only one work step. The printing is easy to read, rich in contrast and available in various widths.

Choice:
124-4697: DEK 5 Plus Neutral MC 5 x 5 mm
124-4698: DEK 6 Plus Neutral MC 5 x 6 mm
124-4699: DEK 6.5 Plus Neutral MC 5 x 6.5 mm
124-4700: DEK 8 Plus Neutral MC 5 x 8 mm

Large range of ready-to-use markers: blank multicard
Strips for fast installation
Connector markers, suitable for all Weidmüller cable connectors

DEK Series