Weidmuller LXXX Series PCB Terminal, 2-Contact, 15mm Pitch, PCB Mount, 1-Row, PCB Termination

RS Stock No.: 214-4489Brand: WeidmüllerManufacturers Part No.: 1047130000
brand-logo
View all in PCB Terminal Blocks

Technical documents

Specifications

Number Of Contacts

2

Pitch

15mm

Number Of Rows

1

Mounting Type

PCB

Termination Method

PCB

Type

PCB Terminal

Current Rating

150A

Colour

Black

Voltage Rating

1 kV

Series

LXXX

Depth

31mm

Width

31mm

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Each (In a Box of 20) (ex VAT)

Weidmuller LXXX Series PCB Terminal, 2-Contact, 15mm Pitch, PCB Mount, 1-Row, PCB Termination

P.O.A.

Each (In a Box of 20) (ex VAT)

Weidmuller LXXX Series PCB Terminal, 2-Contact, 15mm Pitch, PCB Mount, 1-Row, PCB Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number Of Contacts

2

Pitch

15mm

Number Of Rows

1

Mounting Type

PCB

Termination Method

PCB

Type

PCB Terminal

Current Rating

150A

Colour

Black

Voltage Rating

1 kV

Series

LXXX

Depth

31mm

Width

31mm

Country of Origin

China