Weidmuller WQV Series Jumper Bar for Use with DIN Rail Terminal Blocks, 32A

RS Stock No.: 425-320Brand: WeidmüllerManufacturers Part No.: 1054460000
brand-logo

Technical documents

Specifications

Accessory Type

Jumper Bar

Series

WQV

For Use With

DIN Rail Terminal Blocks

Current Rating

32A

Mounting Type

Screw

Number of Poles

10

Product details

BL Terminal Series Compatible

TS32 ’G’ rail and TS35 ’Top Hat’ rail mounted terminals for use with the BL connector system enabling quick changing of functional units. The cable mounted BL units may be fitted to either the top or side of the terminal block.

All materials comply with RoHS requirements and have been tested to current environment guidelines.

Features:

• Rated voltage: 250Vac
• Rated current: 16A
• Nominal conductor csa: 1.5mm2
• Continuous operating temperature: -50 °C to 100 °C
• Material: PA 66
• To use with terminals

For TS32 ’G’ rail use WDU1.5/BLZ/32 232-572
For TS35 ’Top Hat’ rail use WDU1.5/BLZ/35 232-588

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Weidmuller WQV Series Jumper Bar for Use with DIN Rail Terminal Blocks, 32A

P.O.A.

Weidmuller WQV Series Jumper Bar for Use with DIN Rail Terminal Blocks, 32A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 70P.O.A.
75 - 245P.O.A.
250+P.O.A.
You may be interested in

Technical documents

Specifications

Accessory Type

Jumper Bar

Series

WQV

For Use With

DIN Rail Terminal Blocks

Current Rating

32A

Mounting Type

Screw

Number of Poles

10

Product details

BL Terminal Series Compatible

TS32 ’G’ rail and TS35 ’Top Hat’ rail mounted terminals for use with the BL connector system enabling quick changing of functional units. The cable mounted BL units may be fitted to either the top or side of the terminal block.

All materials comply with RoHS requirements and have been tested to current environment guidelines.

Features:

• Rated voltage: 250Vac
• Rated current: 16A
• Nominal conductor csa: 1.5mm2
• Continuous operating temperature: -50 °C to 100 °C
• Material: PA 66
• To use with terminals

For TS32 ’G’ rail use WDU1.5/BLZ/32 232-572
For TS35 ’Top Hat’ rail use WDU1.5/BLZ/35 232-588

You may be interested in