Weidmuller W Series End Cover for Use with DIN Rail Terminal Blocks

RS Stock No.: 131-6700Brand: WeidmüllerManufacturers Part No.: 1059100000
brand-logo

Technical documents

Specifications

Accessory Type

End Cover

Series

W

For Use With

DIN Rail Terminal Blocks

Mounting Type

Feed Through

Product details

Double Deck Terminal

A 2 tier terminal, enabling higher density wiring on the rail. The WDK 2.5 is a standard feed through while the WDK 2.5V has a commoning bar connecting upper and lower tiers.

All materials comply with RoHS requirements and have been tested to current environment guidelines.

Options include
779-598 – WDK 2.5 Double Level Terminal Block
235-5239 – WDK 2.5V Double Level Terminal Block
131-6700 - W End Plate for Terminal Block

Features:

• Continuous operating temperature: -50 °C to 120 °C
• Material: Wemid

Approvals

CSA certified, UL listed, SEV, DEMKO, NEMKO, LLOYDS REGISTER OF SHIPPING, SETI, KEMA, Reg of USSR

Stock information temporarily unavailable.

P.O.A.

Weidmuller W Series End Cover for Use with DIN Rail Terminal Blocks

P.O.A.

Weidmuller W Series End Cover for Use with DIN Rail Terminal Blocks
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
10 - 140P.O.A.
150 - 490P.O.A.
500+P.O.A.

Technical documents

Specifications

Accessory Type

End Cover

Series

W

For Use With

DIN Rail Terminal Blocks

Mounting Type

Feed Through

Product details

Double Deck Terminal

A 2 tier terminal, enabling higher density wiring on the rail. The WDK 2.5 is a standard feed through while the WDK 2.5V has a commoning bar connecting upper and lower tiers.

All materials comply with RoHS requirements and have been tested to current environment guidelines.

Options include
779-598 – WDK 2.5 Double Level Terminal Block
235-5239 – WDK 2.5V Double Level Terminal Block
131-6700 - W End Plate for Terminal Block

Features:

• Continuous operating temperature: -50 °C to 120 °C
• Material: Wemid

Approvals

CSA certified, UL listed, SEV, DEMKO, NEMKO, LLOYDS REGISTER OF SHIPPING, SETI, KEMA, Reg of USSR