Weidmuller, 7.62mm Pitch, BVF, 5 Way, PCB Connector, Plug, Screw Mount, 1060420000

RS Stock No.: 214-4503Brand: WeidmüllerManufacturers Part No.: 1060420000
brand-logo
View all in Pluggable Terminal Blocks

Technical documents

Specifications

Pluggable Terminal Block Type

Plug

Number Of Contacts

5

Pitch

7.62mm

Series

BVF

Number Of Rows

1

Mounting Type

Screw Mount

Current Rating

57A

Voltage Rating

1 kV

Colour

Black

Wire Size

24 → 8 AWG

Contact Material

Copper Alloy

Material

Copper Alloy (Contact), PAGF (Insulation)

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Weidmuller, 7.62mm Pitch, BVF, 5 Way, PCB Connector, Plug, Screw Mount, 1060420000

P.O.A.

Weidmuller, 7.62mm Pitch, BVF, 5 Way, PCB Connector, Plug, Screw Mount, 1060420000
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Pluggable Terminal Block Type

Plug

Number Of Contacts

5

Pitch

7.62mm

Series

BVF

Number Of Rows

1

Mounting Type

Screw Mount

Current Rating

57A

Voltage Rating

1 kV

Colour

Black

Wire Size

24 → 8 AWG

Contact Material

Copper Alloy

Material

Copper Alloy (Contact), PAGF (Insulation)

Country of Origin

Germany