Weidmuller TRS Series Interface Relay, DIN Rail Mount, 24V Coil, SPDT, 1-Pole, 6A Load

RS Stock No.: 892-8789Brand: WeidmüllerManufacturers Part No.: 1122770000Distrelec Article No.: 30077305
brand-logo

Technical documents

Specifications

Coil Voltage

24V

Contact Configuration

SPDT

Mounting Type

DIN Rail

Number of Poles

1

Series

TRS

Load Current Rating

6A

Load Voltage Rating

250V ac

Maximum Input Voltage

230V

Minimum Input Voltage

5V

Switching Voltage

250V ac

Terminal Type

Screw

Depth

6.4mm

Height

88mm

Length

90mm

Contact Material

Silver Alloy

Input Current

10mA

Standards Met

CE, CULus, EAC, RoHS Compliant

Relay Switching Classification

General Purpose Relay

Relay Type

Electro Mechanical

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+60°C

Dimensions

90 x 6.4 x 88mm

Input Voltage Range

5 → 230V

Turn Off Time

<7ms

Life

5000000 cycles

Turn On Time

<6ms

Operating Temperature Range

-40 → +60°C

Special Features

Protection Degree IP 20

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Weidmuller TRS Series Interface Relay, DIN Rail Mount, 24V Coil, SPDT, 1-Pole, 6A Load

P.O.A.

Weidmuller TRS Series Interface Relay, DIN Rail Mount, 24V Coil, SPDT, 1-Pole, 6A Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Coil Voltage

24V

Contact Configuration

SPDT

Mounting Type

DIN Rail

Number of Poles

1

Series

TRS

Load Current Rating

6A

Load Voltage Rating

250V ac

Maximum Input Voltage

230V

Minimum Input Voltage

5V

Switching Voltage

250V ac

Terminal Type

Screw

Depth

6.4mm

Height

88mm

Length

90mm

Contact Material

Silver Alloy

Input Current

10mA

Standards Met

CE, CULus, EAC, RoHS Compliant

Relay Switching Classification

General Purpose Relay

Relay Type

Electro Mechanical

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+60°C

Dimensions

90 x 6.4 x 88mm

Input Voltage Range

5 → 230V

Turn Off Time

<7ms

Life

5000000 cycles

Turn On Time

<6ms

Operating Temperature Range

-40 → +60°C

Special Features

Protection Degree IP 20

Country of Origin

China