Technical documents
Specifications
Brand
WeidmüllerCoil Voltage
110V
Contact Configuration
SPDT
Mounting Type
DIN Rail
Series
TRZ
Number of Poles
1
Minimum Input Voltage
24V ac/dc
Maximum Input Voltage
230V ac/dc
Switching Voltage
250V ac
Terminal Type
Spring Clamp
Depth
87.8mm
Height
90.5mm
Length
6.4mm
Contact Material
Silver Alloy
Input Current
(dc) 3.5 mA, (ac) 4mA
Dimensions
90 x 6.4 x 88mm
Special Features
Illuminated Ejection Lever, Various Protective Circuits in the Input
Life
5000000 cycles
Operating Temperature Range
-40 → +60°C
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+60°C
Input Voltage Range
24 → 230V ac/dc
Turn Off Time
<7ms
Accessory Type
Relay Module
Relay Switching Classification
General Purpose Relay
Standards Met
CE, CULus, EAC, RoHS Compliant
Turn On Time
<8ms
Country of Origin
China
Product details
Weidmuller TERMSERIES Relay Modules
TERMSERIES complete relays modules consisting of a relay and base with AC/DC/UC coils, available in different versions:
With screw and tension-clamp connection
AgNi contact, optionally with hard gold-plated contacts
1 and 2 COs
Optionally with multiple-voltage input: 24...230 V UC
With various protective circuits in the input (free-wheel diode, RC element)
Illuminated ejection lever
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
WeidmüllerCoil Voltage
110V
Contact Configuration
SPDT
Mounting Type
DIN Rail
Series
TRZ
Number of Poles
1
Minimum Input Voltage
24V ac/dc
Maximum Input Voltage
230V ac/dc
Switching Voltage
250V ac
Terminal Type
Spring Clamp
Depth
87.8mm
Height
90.5mm
Length
6.4mm
Contact Material
Silver Alloy
Input Current
(dc) 3.5 mA, (ac) 4mA
Dimensions
90 x 6.4 x 88mm
Special Features
Illuminated Ejection Lever, Various Protective Circuits in the Input
Life
5000000 cycles
Operating Temperature Range
-40 → +60°C
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+60°C
Input Voltage Range
24 → 230V ac/dc
Turn Off Time
<7ms
Accessory Type
Relay Module
Relay Switching Classification
General Purpose Relay
Standards Met
CE, CULus, EAC, RoHS Compliant
Turn On Time
<8ms
Country of Origin
China
Product details
Weidmuller TERMSERIES Relay Modules
TERMSERIES complete relays modules consisting of a relay and base with AC/DC/UC coils, available in different versions:
With screw and tension-clamp connection
AgNi contact, optionally with hard gold-plated contacts
1 and 2 COs
Optionally with multiple-voltage input: 24...230 V UC
With various protective circuits in the input (free-wheel diode, RC element)
Illuminated ejection lever