Technical documents
Specifications
Brand
WeidmüllerCoil Voltage
24V
Contact Configuration
DPDT
Mounting Type
DIN Rail
Series
TRS
Number of Poles
2
Minimum Input Voltage
24V
Maximum Input Voltage
230V
Switching Voltage
250V ac
Terminal Type
Screw
Depth
12.8mm
Height
88mm
Length
90mm
Contact Material
Silver Alloy
Input Current
20mA
Special Features
Illuminated Ejection Lever, Various Protective Circuits in the Input
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+60°C
Input Voltage Range
24V dc
Dimensions
90 x 12.8 x 88mm
Turn On Time
<11ms
Life
30 x 10^6 Cycles
Operating Temperature Range
-40 → +60°C
Turn Off Time
<10ms
Relay Type
Interface Relay
Relay Switching Classification
General Purpose Relay
Standards Met
CE, CULus, EAC, RoHS Compliant
Country of Origin
China
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
WeidmüllerCoil Voltage
24V
Contact Configuration
DPDT
Mounting Type
DIN Rail
Series
TRS
Number of Poles
2
Minimum Input Voltage
24V
Maximum Input Voltage
230V
Switching Voltage
250V ac
Terminal Type
Screw
Depth
12.8mm
Height
88mm
Length
90mm
Contact Material
Silver Alloy
Input Current
20mA
Special Features
Illuminated Ejection Lever, Various Protective Circuits in the Input
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+60°C
Input Voltage Range
24V dc
Dimensions
90 x 12.8 x 88mm
Turn On Time
<11ms
Life
30 x 10^6 Cycles
Operating Temperature Range
-40 → +60°C
Turn Off Time
<10ms
Relay Type
Interface Relay
Relay Switching Classification
General Purpose Relay
Standards Met
CE, CULus, EAC, RoHS Compliant
Country of Origin
China