Weidmuller TRZ Series Interface Relay, DIN Rail Mount, 230V Coil, DPDT, 2-Pole

RS Stock No.: 892-8874Brand: WeidmüllerManufacturers Part No.: 1123700000
brand-logo

Technical documents

Specifications

Coil Voltage

230V

Contact Configuration

DPDT

Mounting Type

DIN Rail

Number of Poles

2

Series

TRZ

Minimum Input Voltage

24V ac/dc

Maximum Input Voltage

230V ac/dc

Switching Voltage

250V ac/dc

Terminal Type

Spring Clamp

Depth

12.8mm

Height

88mm

Length

90mm

Contact Material

Silver Alloy

Input Current

(dc) 45 mA, (ac) 6mA

Dimensions

90 x 12.8 x 88mm

Relay Switching Classification

General Purpose Relay

Standards Met

CE, CULus, EAC, RoHS Compliant

Special Features

Illuminated Ejection Lever, Various Protective Circuits in the Input

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+60°C

Input Voltage Range

24 → 230V ac/dc

Turn On Time

<22ms

Operating Temperature Range

-40 → +60°C

Turn Off Time

<125ms

Country of Origin

China

Product details

Weidmuller TERMSERIES Relay Modules

TERMSERIES complete relays modules consisting of a relay and base with AC/DC/UC coils, available in different versions:

With screw and tension-clamp connection
AgNi contact, optionally with hard gold-plated contacts
1 and 2 COs
Optionally with multiple-voltage input: 24...230 V UC
With various protective circuits in the input (free-wheel diode, RC element)
Illuminated ejection lever

Stock information temporarily unavailable.

P.O.A.

Weidmuller TRZ Series Interface Relay, DIN Rail Mount, 230V Coil, DPDT, 2-Pole

P.O.A.

Weidmuller TRZ Series Interface Relay, DIN Rail Mount, 230V Coil, DPDT, 2-Pole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Coil Voltage

230V

Contact Configuration

DPDT

Mounting Type

DIN Rail

Number of Poles

2

Series

TRZ

Minimum Input Voltage

24V ac/dc

Maximum Input Voltage

230V ac/dc

Switching Voltage

250V ac/dc

Terminal Type

Spring Clamp

Depth

12.8mm

Height

88mm

Length

90mm

Contact Material

Silver Alloy

Input Current

(dc) 45 mA, (ac) 6mA

Dimensions

90 x 12.8 x 88mm

Relay Switching Classification

General Purpose Relay

Standards Met

CE, CULus, EAC, RoHS Compliant

Special Features

Illuminated Ejection Lever, Various Protective Circuits in the Input

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+60°C

Input Voltage Range

24 → 230V ac/dc

Turn On Time

<22ms

Operating Temperature Range

-40 → +60°C

Turn Off Time

<125ms

Country of Origin

China

Product details

Weidmuller TERMSERIES Relay Modules

TERMSERIES complete relays modules consisting of a relay and base with AC/DC/UC coils, available in different versions:

With screw and tension-clamp connection
AgNi contact, optionally with hard gold-plated contacts
1 and 2 COs
Optionally with multiple-voltage input: 24...230 V UC
With various protective circuits in the input (free-wheel diode, RC element)
Illuminated ejection lever