Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Weidmuller, 5.08mm Pitch, OMNIMATE SL, 3 Way, , Pluggable Terminal Block, Header, Through Hole, Solder Termination,

RS Stock No.: 172-2569Brand: WeidmüllerManufacturers Part No.: 1146340000
brand-logo
View all in Pluggable Terminal Blocks

Technical documents

Specifications

Pluggable Terminal Block Type

Header

Number Of Contacts

3

Pitch

5.08mm

Series

OMNIMATE SL

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Through Hole

Termination Method

Solder

Current Rating

18.0A

Voltage Rating

400.0 V

Colour

Orange

Contact Material

Copper Alloy

Country of Origin

Germany

Product details

Vertical Open Ends Thro Hole Headers 3.2mm Pin Length

These SL 5.08mm pitch Omnimate headers have a 3.2mm pin length for optimised Wave soldering.

5.08mm Pitch -Weidmüller Omnimate Range

Stock information temporarily unavailable.

P.O.A.

Weidmuller, 5.08mm Pitch, OMNIMATE SL, 3 Way, , Pluggable Terminal Block, Header, Through Hole, Solder Termination,

P.O.A.

Weidmuller, 5.08mm Pitch, OMNIMATE SL, 3 Way, , Pluggable Terminal Block, Header, Through Hole, Solder Termination,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Pluggable Terminal Block Type

Header

Number Of Contacts

3

Pitch

5.08mm

Series

OMNIMATE SL

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Through Hole

Termination Method

Solder

Current Rating

18.0A

Voltage Rating

400.0 V

Colour

Orange

Contact Material

Copper Alloy

Country of Origin

Germany

Product details

Vertical Open Ends Thro Hole Headers 3.2mm Pin Length

These SL 5.08mm pitch Omnimate headers have a 3.2mm pin length for optimised Wave soldering.

5.08mm Pitch -Weidmüller Omnimate Range