Weidmuller, 5.08mm Pitch, SL, 7 Way, , Pluggable Terminal Block, Header, Through Hole, Solder Termination, 1146470000

RS Stock No.: 176-7837Brand: WeidmüllerManufacturers Part No.: 1146470000
brand-logo
View all in Pluggable Terminal Blocks

Technical documents

Specifications

Pluggable Terminal Block Type

Header

Number Of Contacts

7

Pitch

5.08mm

Series

SL

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Through Hole

Termination Method

Solder

Current Rating

18.5A

Voltage Rating

400 V, 300 (CSA, UL 1059) V

Colour

Orange

Length

37.48mm

Material

CuMg (Contact), PAGF (Insulation)

Contact Material

Copper Alloy

Material

Copper Alloy (Contact), PAGF (Insulation)

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Weidmuller, 5.08mm Pitch, SL, 7 Way, , Pluggable Terminal Block, Header, Through Hole, Solder Termination, 1146470000

P.O.A.

Weidmuller, 5.08mm Pitch, SL, 7 Way, , Pluggable Terminal Block, Header, Through Hole, Solder Termination, 1146470000
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Pluggable Terminal Block Type

Header

Number Of Contacts

7

Pitch

5.08mm

Series

SL

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Through Hole

Termination Method

Solder

Current Rating

18.5A

Voltage Rating

400 V, 300 (CSA, UL 1059) V

Colour

Orange

Length

37.48mm

Material

CuMg (Contact), PAGF (Insulation)

Contact Material

Copper Alloy

Material

Copper Alloy (Contact), PAGF (Insulation)

Country of Origin

Germany