Weidmuller, 5m Cat5, Green RJ45 to Male RJ45 Male, SF/UTP Shielded, Terminated PUR Sheath

RS Stock No.: 768-5620Brand: WeidmüllerManufacturers Part No.: 1173030050
brand-logo
View all in Ethernet Cable

Technical documents

Specifications

Length

5m

LAN Category

Cat5

Terminated/Unterminated

Terminated

Shield Type

SF/UTP

Connector 1 Gender

Male

Connector 1

RJ45

Connector 1 Orientation

Straight

Connector 2

RJ45

Connector 2 Gender

Male

Connector 2 Orientation

Straight

Shielded/Unshielded

Shielded

Outer Sheath Material

PUR

Sheath Colour

Green

Wiring Configuration

Straight Through

Country of Origin

Slovakia

Product details

Weidmuller Cat.5 PROFINET RJ45 Plug to RJ45 Plug Dragline Patch Cable

Cat5 PROFINET RJ45 plug to RJ45 plug Dragline patch cable assemblies available in various lengths. These Cat5 PROFINET RJ45 to RJ45 Dragline patch cables have SF/UTP shielding, PE insulation and a green (RAL 6018) PUR sheath with a 6.7mm diameter. The operating temperature range for these RJ45 to RJ45 PROFINET patch cables is -40 to +70°C.

Standards

Halogen: to IEC 60754-2
Resistance to spread of flame: to IEC 60332-1
Resistance to oils: acc. to IEC 60811-2-1
Connector: IEC 60603-7-51
Insulating material: DIN EN 50290-2-23 (VDE 0819) Table 2/A (HD 624.3)
Wire material: DIN EN 13602 Cu-ETP-A
Shielding material: DIN EN 13602 Cu-ETP-A..B

Stock information temporarily unavailable.

P.O.A.

Weidmuller, 5m Cat5, Green RJ45 to Male RJ45 Male, SF/UTP Shielded, Terminated PUR Sheath

P.O.A.

Weidmuller, 5m Cat5, Green RJ45 to Male RJ45 Male, SF/UTP Shielded, Terminated PUR Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Length

5m

LAN Category

Cat5

Terminated/Unterminated

Terminated

Shield Type

SF/UTP

Connector 1 Gender

Male

Connector 1

RJ45

Connector 1 Orientation

Straight

Connector 2

RJ45

Connector 2 Gender

Male

Connector 2 Orientation

Straight

Shielded/Unshielded

Shielded

Outer Sheath Material

PUR

Sheath Colour

Green

Wiring Configuration

Straight Through

Country of Origin

Slovakia

Product details

Weidmuller Cat.5 PROFINET RJ45 Plug to RJ45 Plug Dragline Patch Cable

Cat5 PROFINET RJ45 plug to RJ45 plug Dragline patch cable assemblies available in various lengths. These Cat5 PROFINET RJ45 to RJ45 Dragline patch cables have SF/UTP shielding, PE insulation and a green (RAL 6018) PUR sheath with a 6.7mm diameter. The operating temperature range for these RJ45 to RJ45 PROFINET patch cables is -40 to +70°C.

Standards

Halogen: to IEC 60754-2
Resistance to spread of flame: to IEC 60332-1
Resistance to oils: acc. to IEC 60811-2-1
Connector: IEC 60603-7-51
Insulating material: DIN EN 50290-2-23 (VDE 0819) Table 2/A (HD 624.3)
Wire material: DIN EN 13602 Cu-ETP-A
Shielding material: DIN EN 13602 Cu-ETP-A..B