Weidmuller 1173930000 P Series Blue, 1.5mm², Quadruple-Level, Push In Termination

RS Stock No.: 768-4646Brand: WeidmüllerManufacturers Part No.: 1173930000
brand-logo
View all in DIN Rail Terminal Blocks

Technical documents

Specifications

Colour

Blue

Number of Levels

Quadruple

American Wire Gauge

24 → 16AWG

Series

P

Termination Method

Push In

Cable CSA

1.5mm²

Voltage Rating

250 V

Current Rating

10A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Country of Origin

Romania

Product details

Marshalling terminal block

These marshalling terminal blocks from Weidmuller are ideal for space saving with their multi-tier terminals and push in connection technology. Several product lines are available including four, eight and sixteen channels. The four and eight channel terminal blocks are also available as potential distribution terminals.

Features and Benefits

• More than 1700 signals per metre can be distributed with the 16 channel terminal block
• Easy to assign wires to their terminal points
• The push in connections make wiring quick and easy

Stock information temporarily unavailable.

P.O.A.

Weidmuller 1173930000 P Series Blue, 1.5mm², Quadruple-Level, Push In Termination

P.O.A.

Weidmuller 1173930000 P Series Blue, 1.5mm², Quadruple-Level, Push In Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Colour

Blue

Number of Levels

Quadruple

American Wire Gauge

24 → 16AWG

Series

P

Termination Method

Push In

Cable CSA

1.5mm²

Voltage Rating

250 V

Current Rating

10A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Country of Origin

Romania

Product details

Marshalling terminal block

These marshalling terminal blocks from Weidmuller are ideal for space saving with their multi-tier terminals and push in connection technology. Several product lines are available including four, eight and sixteen channels. The four and eight channel terminal blocks are also available as potential distribution terminals.

Features and Benefits

• More than 1700 signals per metre can be distributed with the 16 channel terminal block
• Easy to assign wires to their terminal points
• The push in connections make wiring quick and easy