Weidmüller ACT20M Series Signal Converter, Current Input, Analogue Output, ATEX, IECEx

RS Stock No.: 287-5210Brand: WeidmüllerManufacturers Part No.: 1176080000Distrelec Article No.: 30374024
brand-logo
View all in Signal Conditioners

Technical documents

Specifications

Module Type

Signal Converter

Input Signal Type

Current

Output Signal Type

Analogue

Input Range

4 → 20mA

Output Range

4 → 20mA

Hazardous Area Certification

ATEX, IECEx

Series

ACT20M

Distrelec Product Id

30374024

Country of Origin

Denmark

Stock information temporarily unavailable.

P.O.A.

Weidmüller ACT20M Series Signal Converter, Current Input, Analogue Output, ATEX, IECEx

P.O.A.

Weidmüller ACT20M Series Signal Converter, Current Input, Analogue Output, ATEX, IECEx
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Module Type

Signal Converter

Input Signal Type

Current

Output Signal Type

Analogue

Input Range

4 → 20mA

Output Range

4 → 20mA

Hazardous Area Certification

ATEX, IECEx

Series

ACT20M

Distrelec Product Id

30374024

Country of Origin

Denmark