Weidmuller 1186630000 W Series Dark Beige, 10 → 70mm², 1-Level, Screw Termination

RS Stock No.: 826-3158Brand: WeidmüllerManufacturers Part No.: 1186630000
brand-logo
View all in DIN Rail Terminal Blocks

Technical documents

Specifications

Colour

Dark Beige

Number of Levels

1

American Wire Gauge

0 → 8AWG

Series

W

Termination Method

Screw

Cable CSA

10 → 70mm²

Voltage Rating

1 kV

Current Rating

150A

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+130°C

Standards Met

CE

Model Number

WDU 50N IR

Country of Origin

Romania

Product details

WDU Series Feed-Through Terminal Blocks

WDU Series feed-through terminal blocks with yoke connection technology. The terminals are highly reliable and make planning easier and optimise operational safety.

Features and Benefits

• Screw connection
• Snap-on mounting
• Klippon® connect provides established response to a range of requirements

Stock information temporarily unavailable.

P.O.A.

Weidmuller 1186630000 W Series Dark Beige, 10 → 70mm², 1-Level, Screw Termination

P.O.A.

Weidmuller 1186630000 W Series Dark Beige, 10 → 70mm², 1-Level, Screw Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Colour

Dark Beige

Number of Levels

1

American Wire Gauge

0 → 8AWG

Series

W

Termination Method

Screw

Cable CSA

10 → 70mm²

Voltage Rating

1 kV

Current Rating

150A

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+130°C

Standards Met

CE

Model Number

WDU 50N IR

Country of Origin

Romania

Product details

WDU Series Feed-Through Terminal Blocks

WDU Series feed-through terminal blocks with yoke connection technology. The terminals are highly reliable and make planning easier and optimise operational safety.

Features and Benefits

• Screw connection
• Snap-on mounting
• Klippon® connect provides established response to a range of requirements