Weidmuller IE-SW-BL05-5TX, Ethernet Switch

RS Stock No.: 893-6792Brand: WeidmüllerManufacturers Part No.: 1240840000Distrelec Article No.: 30166897
brand-logo
View all in Network Switches

Technical documents

Specifications

RJ45 Ports

5

Model

IE-SW-BL05-5TX

Maximum Supply Voltage

60V dc

Minimum Operating Temperature

-10°C

Distrelec Product Id

30166897

Country of Origin

Taiwan, Province Of China

Product details

Unmanaged Switches Fast Ethernet - Basic Line

Unmanaged Ethernet Switches from the “Basic Line” Series.
The switches connect the participants together and enable the communication. Unmanaged switches are the simplest active network component. They do not need to be configured and are therefore very flexible. They use the basic standard protocols, such as auto-negotiation, auto-crossing, and flow-control and can automatically adjust to the different transmission speeds or connector wiring.


Ethernet Switches "Basic Line"
10/100BaseT(X) (RJ45 connector), 100BaseFX (SC-Multimode)
Redundant dual 12/24/48 Vdc
Rugged hardware design well suited for hazardous locations (Class I Div. 2 /ATEX) and maritime environments (DNV/GL)
IP 30 aluminium housing

Switches with different port variants available:
5x RJ45: stock no. 893-6792
4x RJ45, 1x SC-Multimode: stock no. 893-6831
5x RJ45: stock no. 893-6796
6x RJ45, 2x SC-Multimode, stock no. 893-6806

Weidmuller

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Weidmuller IE-SW-BL05-5TX, Ethernet Switch

P.O.A.

Weidmuller IE-SW-BL05-5TX, Ethernet Switch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

RJ45 Ports

5

Model

IE-SW-BL05-5TX

Maximum Supply Voltage

60V dc

Minimum Operating Temperature

-10°C

Distrelec Product Id

30166897

Country of Origin

Taiwan, Province Of China

Product details

Unmanaged Switches Fast Ethernet - Basic Line

Unmanaged Ethernet Switches from the “Basic Line” Series.
The switches connect the participants together and enable the communication. Unmanaged switches are the simplest active network component. They do not need to be configured and are therefore very flexible. They use the basic standard protocols, such as auto-negotiation, auto-crossing, and flow-control and can automatically adjust to the different transmission speeds or connector wiring.


Ethernet Switches "Basic Line"
10/100BaseT(X) (RJ45 connector), 100BaseFX (SC-Multimode)
Redundant dual 12/24/48 Vdc
Rugged hardware design well suited for hazardous locations (Class I Div. 2 /ATEX) and maritime environments (DNV/GL)
IP 30 aluminium housing

Switches with different port variants available:
5x RJ45: stock no. 893-6792
4x RJ45, 1x SC-Multimode: stock no. 893-6831
5x RJ45: stock no. 893-6796
6x RJ45, 2x SC-Multimode, stock no. 893-6806

Weidmuller

You may be interested in