Weidmuller Unmanaged 16 Port Ethernet Switch

RS Stock No.: 893-6809Brand: WeidmüllerManufacturers Part No.: 1241000000Distrelec Article No.: 30380841
brand-logo
View all in Network Switches

Technical documents

Specifications

Switch Type

Unmanaged

RJ45 Ports

16

Height

135mm

Minimum Operating Temperature

0°C

Minimum Supply Voltage

9.6V

Number Of Ports

16

Dimensions

105 x 135 x 80.5mm

Width

80.5mm

Depth

105mm

Weight

1.1g

Distrelec Product Id

30380841

Country of Origin

Taiwan, Province Of China

Product details

Unmanaged Switches Fast Ethernet - Value Line

Unmanaged Ethernet Switches from the “Value Line” Series.
The switches connect the participants together and enable the communication. Unmanaged switches are the simplest active network component. They do not need to be configured and are therefore very flexible. They use the basic standard protocols, such as auto-negotiation, auto-crossing, and flow-control and can automatically adjust to the different transmission speeds or connector wiring.


Ethernet Switches "Value Line"
Redundant dual 24 Vdc power inputs
Relay output warning for power failure and port break alarm
Broadcast storm protection
Transparent transmission of VLAN tagged packets
IP 30 aluminium housing

Switch with the port variants:
- 16x RJ45: stock no. 893-6809

Weidmuller

Stock information temporarily unavailable.

P.O.A.

Weidmuller Unmanaged 16 Port Ethernet Switch

P.O.A.

Weidmuller Unmanaged 16 Port Ethernet Switch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Switch Type

Unmanaged

RJ45 Ports

16

Height

135mm

Minimum Operating Temperature

0°C

Minimum Supply Voltage

9.6V

Number Of Ports

16

Dimensions

105 x 135 x 80.5mm

Width

80.5mm

Depth

105mm

Weight

1.1g

Distrelec Product Id

30380841

Country of Origin

Taiwan, Province Of China

Product details

Unmanaged Switches Fast Ethernet - Value Line

Unmanaged Ethernet Switches from the “Value Line” Series.
The switches connect the participants together and enable the communication. Unmanaged switches are the simplest active network component. They do not need to be configured and are therefore very flexible. They use the basic standard protocols, such as auto-negotiation, auto-crossing, and flow-control and can automatically adjust to the different transmission speeds or connector wiring.


Ethernet Switches "Value Line"
Redundant dual 24 Vdc power inputs
Relay output warning for power failure and port break alarm
Broadcast storm protection
Transparent transmission of VLAN tagged packets
IP 30 aluminium housing

Switch with the port variants:
- 16x RJ45: stock no. 893-6809

Weidmuller