Weidmuller Ethernet Switch

RS Stock No.: 893-6828Brand: WeidmüllerManufacturers Part No.: 1241380000Distrelec Article No.: 30374028
brand-logo
View all in Network Hubs

Technical documents

Specifications

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

0°C

Country of Origin

Taiwan, Province Of China

Product details

Unmanaged Switch Power-over-Ethernet - Basic Line

Unmanaged Power-over-Ethernet Switches from the “Basic Line” Series.
The switches connect the participants together and enable the communication. Unmanaged switches are the simplest active network component. They do not need to be configured and are therefore very flexible. They use the basic standard protocols, such as auto-negotiation, auto-crossing, and flow-control and can automatically adjust to the different transmission speeds or connector wiring.


Power-over-Ethernet Switches "Basic Line"
4 IEEE 802.3af/at compliant PoE ports
Up to 30 watts per PoE port
24/48 Vdc redundant wide-range power supply
Integrated DC/DC converter can supply 48 V-PoE devices across the entire input voltage range of 24-48 Vdc
Intelligent power consumption detection and classification
Redundant dual Vdc power inputs
Broadcast Storm Protection

Switch with the port variants:
- 2x RJ45: stock no. 893-6828

Weidmuller

P.O.A.

Weidmuller Ethernet Switch

P.O.A.

Weidmuller Ethernet Switch

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

0°C

Country of Origin

Taiwan, Province Of China

Product details

Unmanaged Switch Power-over-Ethernet - Basic Line

Unmanaged Power-over-Ethernet Switches from the “Basic Line” Series.
The switches connect the participants together and enable the communication. Unmanaged switches are the simplest active network component. They do not need to be configured and are therefore very flexible. They use the basic standard protocols, such as auto-negotiation, auto-crossing, and flow-control and can automatically adjust to the different transmission speeds or connector wiring.


Power-over-Ethernet Switches "Basic Line"
4 IEEE 802.3af/at compliant PoE ports
Up to 30 watts per PoE port
24/48 Vdc redundant wide-range power supply
Integrated DC/DC converter can supply 48 V-PoE devices across the entire input voltage range of 24-48 Vdc
Intelligent power consumption detection and classification
Redundant dual Vdc power inputs
Broadcast Storm Protection

Switch with the port variants:
- 2x RJ45: stock no. 893-6828

Weidmuller