Weidmüller Heavy Duty Power Connector Insert, 10A, Male, ModuPlug Series, 36 Contacts

RS Stock No.: 287-5488Brand: WeidmüllerManufacturers Part No.: 1428860000Distrelec Article No.: 30172054
brand-logo

Technical documents

Specifications

Current Rating

10A

Gender

Male

Series

ModuPlug

Type

Module Insert

Termination Method

Crimp

Number Of Contacts

36

Country of Origin

Romania

Stock information temporarily unavailable.

P.O.A.

Weidmüller Heavy Duty Power Connector Insert, 10A, Male, ModuPlug Series, 36 Contacts

P.O.A.

Weidmüller Heavy Duty Power Connector Insert, 10A, Male, ModuPlug Series, 36 Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Current Rating

10A

Gender

Male

Series

ModuPlug

Type

Module Insert

Termination Method

Crimp

Number Of Contacts

36

Country of Origin

Romania