Weidmuller PRO MAX Switched Mode DIN Rail Power Supply, 85 → 277 V ac / 80 → 370V dc ac, dc Input, 24V dc

RS Stock No.: 923-6551Brand: WeidmüllerManufacturers Part No.: 1478130000Distrelec Article No.: 30012169
brand-logo
View all in DIN Rail Power Supplies

Technical documents

Specifications

Series

PRO MAX

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac, dc

Number of Outputs

1

Input Voltage

85 → 277 V ac / 80 → 370V dc

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

10A

Power Rating

240W

Width

60mm

Depth

125mm

Height

130mm

Mounting Type

DIN Rail Mount

Minimum Temperature

-25°C

Efficiency

91.5%

Ripple And Noise

<50mV

MTBF

>500000h

Special Features

Durable, High Performance

Maximum Temperature

+70°C

Standards Met

61000-4-4, 61000-4-5, 61000-4-6, CE Certified, cULus Listed, cULus Recognized, EAC, EN 50178/VDE 0160, EN 55022, EN 60204, EN 60950, EN 61000-3-2, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-8, IEC 1709, IEC 60068-2-27, IEC 60068-2-6, IEC 61558-2-16, TUV, VDE 0100-410/DIN57100-410, VDE 0106-101

Distrelec Product Id

30012169

Country of Origin

Thailand

Product details

PROmax Series

Professional range of Weidmuller power supply units from the PROmax series. Delivering high performance, flexibility and system suitability is the reason these power supplies are a diverse solution for demanding automation. A key feature of the power supplies is the high boost capability and full power in a wide temperature range. The power supplies are designed for especially demanding requirements and also suitable for confined spaces.

Reliable
Efficient
Robust

Switch Mode - Weidmuller

Stock information temporarily unavailable.

P.O.A.

Weidmuller PRO MAX Switched Mode DIN Rail Power Supply, 85 → 277 V ac / 80 → 370V dc ac, dc Input, 24V dc

P.O.A.

Weidmuller PRO MAX Switched Mode DIN Rail Power Supply, 85 → 277 V ac / 80 → 370V dc ac, dc Input, 24V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Series

PRO MAX

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac, dc

Number of Outputs

1

Input Voltage

85 → 277 V ac / 80 → 370V dc

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

10A

Power Rating

240W

Width

60mm

Depth

125mm

Height

130mm

Mounting Type

DIN Rail Mount

Minimum Temperature

-25°C

Efficiency

91.5%

Ripple And Noise

<50mV

MTBF

>500000h

Special Features

Durable, High Performance

Maximum Temperature

+70°C

Standards Met

61000-4-4, 61000-4-5, 61000-4-6, CE Certified, cULus Listed, cULus Recognized, EAC, EN 50178/VDE 0160, EN 55022, EN 60204, EN 60950, EN 61000-3-2, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-8, IEC 1709, IEC 60068-2-27, IEC 60068-2-6, IEC 61558-2-16, TUV, VDE 0100-410/DIN57100-410, VDE 0106-101

Distrelec Product Id

30012169

Country of Origin

Thailand

Product details

PROmax Series

Professional range of Weidmuller power supply units from the PROmax series. Delivering high performance, flexibility and system suitability is the reason these power supplies are a diverse solution for demanding automation. A key feature of the power supplies is the high boost capability and full power in a wide temperature range. The power supplies are designed for especially demanding requirements and also suitable for confined spaces.

Reliable
Efficient
Robust

Switch Mode - Weidmuller