Weidmuller PRO MAX Switched Mode DIN Rail Power Supply, 85 → 277 V ac / 80 → 370V dc ac, dc Input, 24V dc

Technical documents
Specifications
Brand
WeidmüllerSeries
PRO MAX
Type
Switched Mode
Electrical Phase
1
AC or DC Input Voltage
ac, dc
Number of Outputs
1
Input Voltage
85 → 277 V ac / 80 → 370V dc
AC or DC Output Voltage
dc
Output Voltage
24V dc
Output Current
40A
Power Rating
960W
Height
130mm
Width
140mm
Depth
150mm
Efficiency
93%
Ripple And Noise
<50mV
MTBF
>500000h
Output Voltage Adjustment Range
22.5 → 29.5V
Special Features
Durable, High Performance
Maximum Temperature
+70°C
Standards Met
61000-4-4, 61000-4-5, 61000-4-6, CE Certified, cULus Listed, cULus Recognized, EAC, EN 50178/VDE 0160, EN 55022, EN 60204, EN 60950, EN 61000-3-2, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-8, IEC 1709, IEC 60068-2-27, IEC 60068-2-6, IEC 61204, IEC 61558-2-16, TUV, VDE 0100-410/DIN57100-410, VDE 0106-101
Mounting Type
DIN Rail Mount
Minimum Temperature
-25°C
Country of Origin
Thailand
Product details
PROmax Series
Professional range of Weidmuller power supply units from the PROmax series. Delivering high performance, flexibility and system suitability is the reason these power supplies are a diverse solution for demanding automation. A key feature of the power supplies is the high boost capability and full power in a wide temperature range. The power supplies are designed for especially demanding requirements and also suitable for confined spaces.
Reliable
Efficient
Robust
Switch Mode - Weidmuller
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
WeidmüllerSeries
PRO MAX
Type
Switched Mode
Electrical Phase
1
AC or DC Input Voltage
ac, dc
Number of Outputs
1
Input Voltage
85 → 277 V ac / 80 → 370V dc
AC or DC Output Voltage
dc
Output Voltage
24V dc
Output Current
40A
Power Rating
960W
Height
130mm
Width
140mm
Depth
150mm
Efficiency
93%
Ripple And Noise
<50mV
MTBF
>500000h
Output Voltage Adjustment Range
22.5 → 29.5V
Special Features
Durable, High Performance
Maximum Temperature
+70°C
Standards Met
61000-4-4, 61000-4-5, 61000-4-6, CE Certified, cULus Listed, cULus Recognized, EAC, EN 50178/VDE 0160, EN 55022, EN 60204, EN 60950, EN 61000-3-2, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-8, IEC 1709, IEC 60068-2-27, IEC 60068-2-6, IEC 61204, IEC 61558-2-16, TUV, VDE 0100-410/DIN57100-410, VDE 0106-101
Mounting Type
DIN Rail Mount
Minimum Temperature
-25°C
Country of Origin
Thailand
Product details
PROmax Series
Professional range of Weidmuller power supply units from the PROmax series. Delivering high performance, flexibility and system suitability is the reason these power supplies are a diverse solution for demanding automation. A key feature of the power supplies is the high boost capability and full power in a wide temperature range. The power supplies are designed for especially demanding requirements and also suitable for confined spaces.
Reliable
Efficient
Robust