Weidmuller ACT20P Series Signal Conditioner

Technical documents
Specifications
Brand
WeidmüllerMounting Type
DIN Rail Mount
Operating Temperature Range
-25 → +60°C
Series
ACT20P
Standards Met
RoHS Compliant
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+60°C
Country of Origin
Slovakia
Product details
Weidmuller ACT20 Series
Externally supplied ACT20M, ACT20P, MAS RPS/RPSH and WAS/WAZ 4/5 signal converters/supply isolators for transmitting, isolating and converting standardised DC current signals.
Optionally available in widths 6 mm (ACT20M), 12.5 mm (WAS/WAZ4, ACT20P) or 17.5 mm (WAS/WAZ5).
The input and output circuits and the voltage supply are completely electrically isolated.
The input signal is converted into a DC current or voltage.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
WeidmüllerMounting Type
DIN Rail Mount
Operating Temperature Range
-25 → +60°C
Series
ACT20P
Standards Met
RoHS Compliant
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+60°C
Country of Origin
Slovakia
Product details
Weidmuller ACT20 Series
Externally supplied ACT20M, ACT20P, MAS RPS/RPSH and WAS/WAZ 4/5 signal converters/supply isolators for transmitting, isolating and converting standardised DC current signals.
Optionally available in widths 6 mm (ACT20M), 12.5 mm (WAS/WAZ4, ACT20P) or 17.5 mm (WAS/WAZ5).
The input and output circuits and the voltage supply are completely electrically isolated.
The input signal is converted into a DC current or voltage.