Technical documents
Specifications
Brand
WeidmüllerNumber Of Contacts
4
Pitch
5.08mm
Series
OMNIMATE SL
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Through Hole
Termination Method
Solder
Current Rating
18.0A
Voltage Rating
400.0 V
Contact Material
Copper Alloy
Country of Origin
Germany
Product details
Vertical Closed Ends Thro Hole Headers 3.2mm Pin Length
These SL 5.08mm pitch Omnimate headers have a 3.2mm pin length for optimised Wave soldering.
5.08mm Pitch -Weidmüller Omnimate Range
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
WeidmüllerNumber Of Contacts
4
Pitch
5.08mm
Series
OMNIMATE SL
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Through Hole
Termination Method
Solder
Current Rating
18.0A
Voltage Rating
400.0 V
Contact Material
Copper Alloy
Country of Origin
Germany
Product details
Vertical Closed Ends Thro Hole Headers 3.2mm Pin Length
These SL 5.08mm pitch Omnimate headers have a 3.2mm pin length for optimised Wave soldering.