Technical documents
Specifications
Brand
WeidmullerNumber Of Contacts
9
Pitch
5.08mm
Number Of Rows
1
Mounting Type
Cable Mount
Gender
Female
Termination Method
Screw
Type
Plug
Current Rating
19A
Body Orientation
Straight
Colour
Black
Voltage Rating
400 V
Series
BL 5.08
Width
15.2mm
Depth
20.1mm
Length
45.72mm
Material
PBT
Country of Origin
Germany
Product details
Weidmuller OMNIMATE BLZ Series 5.08mm Terminal Block Plugs
OMNIMATE BLZ series pluggable terminal block connectors with A 5.08mm pitch. These OMNIMATE BLZ terminal block plugs have clamping yoke screw terminals and use rising clamp technology that provides a secure connection to the conductor. The contacts have a double leaf, spring design to ensure a reliable electrical connection and provide a 12A current rating. These OMNIMATE BLZ pluggable terminal block connectors can accommodate cables up to 1.5mm² and are available with 2 to 16 contacts.
Approvals
UL (E 60693); CSA (12400)
5.08mm Pitch -Weidmüller Omnimate Range
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
WeidmullerNumber Of Contacts
9
Pitch
5.08mm
Number Of Rows
1
Mounting Type
Cable Mount
Gender
Female
Termination Method
Screw
Type
Plug
Current Rating
19A
Body Orientation
Straight
Colour
Black
Voltage Rating
400 V
Series
BL 5.08
Width
15.2mm
Depth
20.1mm
Length
45.72mm
Material
PBT
Country of Origin
Germany
Product details
Weidmuller OMNIMATE BLZ Series 5.08mm Terminal Block Plugs
OMNIMATE BLZ series pluggable terminal block connectors with A 5.08mm pitch. These OMNIMATE BLZ terminal block plugs have clamping yoke screw terminals and use rising clamp technology that provides a secure connection to the conductor. The contacts have a double leaf, spring design to ensure a reliable electrical connection and provide a 12A current rating. These OMNIMATE BLZ pluggable terminal block connectors can accommodate cables up to 1.5mm² and are available with 2 to 16 contacts.
Approvals
UL (E 60693); CSA (12400)