Weidmuller Distribution Block, 5 Way, 16 mm², 25 mm², 70 mm², 192A, 1 kV ac/dc, 600 V, Grey

RS Stock No.: 138-3490Brand: WeidmüllerManufacturers Part No.: 1562210000
brand-logo
View all in Distribution Blocks

Technical documents

Specifications

Number Of Ways

5

Termination Method

Screw

Wire Size

10 AWG

Housing Material

Wemid

Current Rating

192A

Voltage Rating

1 kV ac/dc, 600 V

Cable CSA

16 mm², 25 mm², 70 mm²

Length

41mm

Width

50.4mm

Height

74.5mm

Colour

Grey

Maximum Operating Temperature

+130°C

Minimum Operating Temperature

-50°C

Country of Origin

Germany

Product details

WPD Distribution Blocks

Range of W series (WPD) distribution blocks from Weidmuller. These distribution blocks range from 0.05 mm² to 300 mm² allowing you to have diverse options for your application. The WPD series distribution blocks are housed with Wemid for increased safety and performance. You are able to safely and efficiently distribute electricity to the power consumer with these WPD distribution blocks. All models are highly reliable and excellent quality.

Features & Benefits

Screw Connection
Terminal Rail/ Mounting Plate

You may be interested in

P.O.A.

Weidmuller Distribution Block, 5 Way, 16 mm², 25 mm², 70 mm², 192A, 1 kV ac/dc, 600 V, Grey

P.O.A.

Weidmuller Distribution Block, 5 Way, 16 mm², 25 mm², 70 mm², 192A, 1 kV ac/dc, 600 V, Grey

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Number Of Ways

5

Termination Method

Screw

Wire Size

10 AWG

Housing Material

Wemid

Current Rating

192A

Voltage Rating

1 kV ac/dc, 600 V

Cable CSA

16 mm², 25 mm², 70 mm²

Length

41mm

Width

50.4mm

Height

74.5mm

Colour

Grey

Maximum Operating Temperature

+130°C

Minimum Operating Temperature

-50°C

Country of Origin

Germany

Product details

WPD Distribution Blocks

Range of W series (WPD) distribution blocks from Weidmuller. These distribution blocks range from 0.05 mm² to 300 mm² allowing you to have diverse options for your application. The WPD series distribution blocks are housed with Wemid for increased safety and performance. You are able to safely and efficiently distribute electricity to the power consumer with these WPD distribution blocks. All models are highly reliable and excellent quality.

Features & Benefits

Screw Connection
Terminal Rail/ Mounting Plate

You may be interested in