Weidmuller, 3.5mm Pitch, BL, 3 Way, Pluggable Terminal Block, Plug, Cable Mount, Screw Down Termination, 1597370000

RS Stock No.: 171-663Brand: WeidmüllerManufacturers Part No.: 1597370000
brand-logo
View all in Pluggable Terminal Blocks

Technical documents

Specifications

Pluggable Terminal Block Type

Plug

Number Of Contacts

3

Pitch

3.5mm

Series

BL

Mounting Type

Cable Mount

Termination Method

Screw Down

Current Rating

17A

Voltage Rating

320 V

Colour

Orange

Wire Size

28 → 14 AWG

Material

PBT

Contact Plating

Tin

Contact Material

Copper Alloy

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Weidmuller, 3.5mm Pitch, BL, 3 Way, Pluggable Terminal Block, Plug, Cable Mount, Screw Down Termination, 1597370000

P.O.A.

Weidmuller, 3.5mm Pitch, BL, 3 Way, Pluggable Terminal Block, Plug, Cable Mount, Screw Down Termination, 1597370000
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 45P.O.A.
50 - 120P.O.A.
125 - 245P.O.A.
250 - 495P.O.A.
500+P.O.A.

Technical documents

Specifications

Pluggable Terminal Block Type

Plug

Number Of Contacts

3

Pitch

3.5mm

Series

BL

Mounting Type

Cable Mount

Termination Method

Screw Down

Current Rating

17A

Voltage Rating

320 V

Colour

Orange

Wire Size

28 → 14 AWG

Material

PBT

Contact Plating

Tin

Contact Material

Copper Alloy

Country of Origin

Germany