Technical documents
Specifications
Brand
WeidmüllerColour
Brown
Number of Levels
Single
Series
ZDU
American Wire Gauge
30 → 12AWG
Termination Method
Clamp
Cable CSA
2.5mm²
Voltage Rating
600 V
Current Rating
31A
Minimum Operating Temperature
-50°C
Maximum Operating Temperature
+120°C
Standards Met
CE
Model Number
ZDU 2.5
Country of Origin
Germany
Product details
Standard Terminals
Screwless Z series DIN mounting terminals offer a top entry system that saves time and space. Quick and easy installation as the conductor is inserted using the clamping system. The top entry system means that the conductor entry and clamp actuation access is from the same direction.
Features and Benefits
Tension clamp connection
Continuous temperature rating of 120°C- self-extinguishing to UL94V-0
Available in variety of sizes
Ideal when space is confined
Approvals
CSA certified, UL listed, SEV, KEMA 00 ATEX 2107U, NEMKO, Lloyds reg. of shipping, SETI
P.O.A.
5
P.O.A.
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
5 - 70 | P.O.A. |
75 - 245 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
Brand
WeidmüllerColour
Brown
Number of Levels
Single
Series
ZDU
American Wire Gauge
30 → 12AWG
Termination Method
Clamp
Cable CSA
2.5mm²
Voltage Rating
600 V
Current Rating
31A
Minimum Operating Temperature
-50°C
Maximum Operating Temperature
+120°C
Standards Met
CE
Model Number
ZDU 2.5
Country of Origin
Germany
Product details
Standard Terminals
Screwless Z series DIN mounting terminals offer a top entry system that saves time and space. Quick and easy installation as the conductor is inserted using the clamping system. The top entry system means that the conductor entry and clamp actuation access is from the same direction.
Features and Benefits
Tension clamp connection
Continuous temperature rating of 120°C- self-extinguishing to UL94V-0
Available in variety of sizes
Ideal when space is confined
Approvals
CSA certified, UL listed, SEV, KEMA 00 ATEX 2107U, NEMKO, Lloyds reg. of shipping, SETI