Terminal, DIN rail mounted, blue
Technical documents
Specifications
Brand
WeidmullerColour
Blue
Number of Levels
Single
Series
ZDU
Termination Method
Clamp
Voltage Rating
800 V
Current Rating
31A
Minimum Operating Temperature
-50°C
Maximum Operating Temperature
+120°C
Stock information temporarily unavailable.
P.O.A.
Terminal, DIN rail mounted, blue
1
P.O.A.
Terminal, DIN rail mounted, blue
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
WeidmullerColour
Blue
Number of Levels
Single
Series
ZDU
Termination Method
Clamp
Voltage Rating
800 V
Current Rating
31A
Minimum Operating Temperature
-50°C
Maximum Operating Temperature
+120°C