Technical documents
Specifications
Brand
WeidmüllerPluggable Terminal Block Type
Plug
Number Of Contacts
6
Pitch
3.5mm
Series
BL
Mounting Type
Cable Mount
Termination Method
Screw
Current Rating
12A
Voltage Rating
320 V
Colour
Orange
Wire Size
28 → 14 AWG
Material
PBT
Contact Plating
Tin
Contact Material
Copper Alloy
Country of Origin
Czech Republic
Product details
Standard Density Connector 90 deg Cable Mount Screw
Female plug 90˚ terminal blocks feature a clamping-yoke screw system that enables you to connect wires with a straight outlet direction in a 3.5 mm pitch. The clamping yoke steel is hardened and zinc-chromed plated. The terminals are two-part and the current carrying parts of these are tin plated copper alloy.
Features and Benefits
• Female plug
• Screw termination
• Rated current relates to the rated cross-section and min. number of poles
• Easy wiring thanks to yoke clamp connection
3.5mm Pitch - Weidmüller Omnimate Range
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
WeidmüllerPluggable Terminal Block Type
Plug
Number Of Contacts
6
Pitch
3.5mm
Series
BL
Mounting Type
Cable Mount
Termination Method
Screw
Current Rating
12A
Voltage Rating
320 V
Colour
Orange
Wire Size
28 → 14 AWG
Material
PBT
Contact Plating
Tin
Contact Material
Copper Alloy
Country of Origin
Czech Republic
Product details
Standard Density Connector 90 deg Cable Mount Screw
Female plug 90˚ terminal blocks feature a clamping-yoke screw system that enables you to connect wires with a straight outlet direction in a 3.5 mm pitch. The clamping yoke steel is hardened and zinc-chromed plated. The terminals are two-part and the current carrying parts of these are tin plated copper alloy.
Features and Benefits
• Female plug
• Screw termination
• Rated current relates to the rated cross-section and min. number of poles
• Easy wiring thanks to yoke clamp connection