Weidmuller 1706040000 Z Series Blue, 2.5mm², Single-Level, Clamp Termination

RS Stock No.: 826-2994Brand: WeidmüllerManufacturers Part No.: 1706040000
brand-logo
View all in DIN Rail Terminal Blocks

Technical documents

Specifications

Colour

Blue

Number of Levels

Single

American Wire Gauge

26 → 12AWG

Series

Z

Termination Method

Clamp

Cable CSA

2.5mm²

Voltage Rating

800 V

Current Rating

24A

Pitch

5.1mm

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+120°C

Country of Origin

Czech Republic

Product details

Weidmuller Feedthrough Terminal Blocks Z Series

Modular terminals with tension clamp connections – the Z-Series – were specially designed to meet customers requirements: compact size, generous marking surfaces, integral test point, cross-connection options within the Z-Series and to other Weidmuller modular terminals.
The Z-Series terminals have a wide clamping range and can accommodate one or two cross-connection channels. The plug-in standard cross-connections enable potentials to be distributed over any number of terminals.

Features and Benefits

• One, two, three and four tier available
• Tension clamp technology
• Available in different colours

Stock information temporarily unavailable.

P.O.A.

Weidmuller 1706040000 Z Series Blue, 2.5mm², Single-Level, Clamp Termination

P.O.A.

Weidmuller 1706040000 Z Series Blue, 2.5mm², Single-Level, Clamp Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Colour

Blue

Number of Levels

Single

American Wire Gauge

26 → 12AWG

Series

Z

Termination Method

Clamp

Cable CSA

2.5mm²

Voltage Rating

800 V

Current Rating

24A

Pitch

5.1mm

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+120°C

Country of Origin

Czech Republic

Product details

Weidmuller Feedthrough Terminal Blocks Z Series

Modular terminals with tension clamp connections – the Z-Series – were specially designed to meet customers requirements: compact size, generous marking surfaces, integral test point, cross-connection options within the Z-Series and to other Weidmuller modular terminals.
The Z-Series terminals have a wide clamping range and can accommodate one or two cross-connection channels. The plug-in standard cross-connections enable potentials to be distributed over any number of terminals.

Features and Benefits

• One, two, three and four tier available
• Tension clamp technology
• Available in different colours