Technical documents
Specifications
Brand
WeidmüllerPluggable Terminal Block Type
Header
Number Of Contacts
8
Pitch
3.5mm
Series
OMNIMATE S2L
Number Of Rows
2
Body Orientation
Right Angle
Mounting Type
Through Hole
Termination Method
Solder
Current Rating
10.0A
Voltage Rating
250.0 V
Contact Material
Copper Alloy
Stock information temporarily unavailable.
P.O.A.
Weidmuller, 3.5mm Pitch, OMNIMATE S2L, 8 Way, Right Angle, Pluggable Terminal Block, Header, Through Hole, Solder
5
P.O.A.
Weidmuller, 3.5mm Pitch, OMNIMATE S2L, 8 Way, Right Angle, Pluggable Terminal Block, Header, Through Hole, Solder
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
5 - 45 | P.O.A. |
50 - 120 | P.O.A. |
125 - 245 | P.O.A. |
250 - 495 | P.O.A. |
500+ | P.O.A. |
Technical documents
Specifications
Brand
WeidmüllerPluggable Terminal Block Type
Header
Number Of Contacts
8
Pitch
3.5mm
Series
OMNIMATE S2L
Number Of Rows
2
Body Orientation
Right Angle
Mounting Type
Through Hole
Termination Method
Solder
Current Rating
10.0A
Voltage Rating
250.0 V
Contact Material
Copper Alloy