Weidmuller PM 5.08 Series PCB Terminal Block, 3-Contact, 5.08mm Pitch, Through Hole Mount, 1-Row, Screw Termination

RS Stock No.: 408-7887Brand: WeidmüllerManufacturers Part No.: 1760500000
brand-logo
View all in PCB Terminal Blocks

Technical documents

Specifications

Number Of Contacts

3

Pitch

5.08mm

Number Of Rows

1

Mounting Type

Through Hole

Gender

Male

Termination Method

Screw

Type

PCB Terminal Block

Current Rating

24A

Body Orientation

Straight

Colour

Orange

Voltage Rating

600 V

Series

PM 5.08

Length

16.24mm

Width

8mm

Depth

10mm

Material

Nylon

Product details

Weidmuller OMNIMATE PM Series 5.08mm PCB Terminal Blocks

OMNIMATE PM Series PCB terminal blocks with a 5.08mm pitch and side interlocking. These OMNIMATE 5.08mm PCB terminal block connectors have an M2.5 leaf spring screw clamp connection which accepts a wire size range of 26 to 14 AWG and a black UL 94 V-0 Wemid (PA) insulator.

Weidmuller OMNIMATE 5.08mm PCB Terminal Blocks

Stock information temporarily unavailable.

P.O.A.

Weidmuller PM 5.08 Series PCB Terminal Block, 3-Contact, 5.08mm Pitch, Through Hole Mount, 1-Row, Screw Termination

P.O.A.

Weidmuller PM 5.08 Series PCB Terminal Block, 3-Contact, 5.08mm Pitch, Through Hole Mount, 1-Row, Screw Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 70P.O.A.
75 - 245P.O.A.
250 - 495P.O.A.
500 - 995P.O.A.
1000+P.O.A.

Technical documents

Specifications

Number Of Contacts

3

Pitch

5.08mm

Number Of Rows

1

Mounting Type

Through Hole

Gender

Male

Termination Method

Screw

Type

PCB Terminal Block

Current Rating

24A

Body Orientation

Straight

Colour

Orange

Voltage Rating

600 V

Series

PM 5.08

Length

16.24mm

Width

8mm

Depth

10mm

Material

Nylon

Product details

Weidmuller OMNIMATE PM Series 5.08mm PCB Terminal Blocks

OMNIMATE PM Series PCB terminal blocks with a 5.08mm pitch and side interlocking. These OMNIMATE 5.08mm PCB terminal block connectors have an M2.5 leaf spring screw clamp connection which accepts a wire size range of 26 to 14 AWG and a black UL 94 V-0 Wemid (PA) insulator.

Weidmuller OMNIMATE 5.08mm PCB Terminal Blocks