Weidmuller 1763940000 WTR Series Beige, Single-Level, Screw Termination, Fused

RS Stock No.: 419-0191Brand: WeidmüllerManufacturers Part No.: 1763940000
brand-logo
View all in DIN Rail Terminal Blocks

Technical documents

Specifications

Colour

Beige

Number of Levels

Single

American Wire Gauge

26 → 12AWG

Series

WTR

Termination Method

Screw

Fused

Yes

Current Rating

6.3A

Voltage Rating

400 V

Pitch

5mm

Country of Origin

Germany

Product details

Vertical Mount Terminals

Incorporating copper alloy rising cage screw clamp technology ensuring reliable mechanical and electrical connection
Compatible with 5x20mm fuses

Approvals

CSA certified, UL listed, SEV, DEMKO, NEMKO, LLOYDS REGISTER OF SHIPPING, SETI, KEMA, Reg of USSR

Stock information temporarily unavailable.

P.O.A.

Weidmuller 1763940000 WTR Series Beige, Single-Level, Screw Termination, Fused

P.O.A.

Weidmuller 1763940000 WTR Series Beige, Single-Level, Screw Termination, Fused
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
25 - 125P.O.A.
150+P.O.A.

Technical documents

Specifications

Colour

Beige

Number of Levels

Single

American Wire Gauge

26 → 12AWG

Series

WTR

Termination Method

Screw

Fused

Yes

Current Rating

6.3A

Voltage Rating

400 V

Pitch

5mm

Country of Origin

Germany

Product details

Vertical Mount Terminals

Incorporating copper alloy rising cage screw clamp technology ensuring reliable mechanical and electrical connection
Compatible with 5x20mm fuses

Approvals

CSA certified, UL listed, SEV, DEMKO, NEMKO, LLOYDS REGISTER OF SHIPPING, SETI, KEMA, Reg of USSR