Weidmuller 1768000000 ZMAK Series

RS Stock No.: 383-0141Brand: WeidmüllerManufacturers Part No.: 1768000000
brand-logo
View all in DIN Rail Terminal Blocks

Technical documents

Specifications

Series

ZMAK

Country of Origin

Czech Republic

Product details

Motor Connection Terminal

The ZMAK 2.5 is a 4 tier DIN rail mounted terminal allowing the user to connect a 3 phase motor using one single 5mm wide terminal. The terminal consists of 3 levels of feed-through connections, and a fourth level allowing earth continuity to the rail

One of the smallest 3 phase connection terminals available
Replaces 4 standard terminals
Voltage Rating 500V
Current rating 30 A
Conductor Size 4mm2 (max)

Stock information temporarily unavailable.

P.O.A.

Weidmuller 1768000000 ZMAK Series

P.O.A.

Weidmuller 1768000000 ZMAK Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Series

ZMAK

Country of Origin

Czech Republic

Product details

Motor Connection Terminal

The ZMAK 2.5 is a 4 tier DIN rail mounted terminal allowing the user to connect a 3 phase motor using one single 5mm wide terminal. The terminal consists of 3 levels of feed-through connections, and a fourth level allowing earth continuity to the rail

One of the smallest 3 phase connection terminals available
Replaces 4 standard terminals
Voltage Rating 500V
Current rating 30 A
Conductor Size 4mm2 (max)