Weidmuller 4 Pole M12 Plug Adapter

Technical documents
Specifications
Brand
WeidmüllerEnd 1
M12
End 1 Number of Contacts
4
End 1 Number of Ports
1
End 1 Gender
Male
End 1 Size
M12
Current Rating
4A
IP Rating
IP67
Voltage Rating
32 V
Series
SAIS
Body Orientation
Straight
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
Contact Plating
Tin
Country of Origin
Germany
Product details
SAI Adapter M12 on IDC
No die required
4-pin (3-pin + PE)
Very fast processing time
Sensor plug connector in the form of an adapter.
M12 insulation displacement connector (IDC).
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
Brand
WeidmüllerEnd 1
M12
End 1 Number of Contacts
4
End 1 Number of Ports
1
End 1 Gender
Male
End 1 Size
M12
Current Rating
4A
IP Rating
IP67
Voltage Rating
32 V
Series
SAIS
Body Orientation
Straight
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
Contact Plating
Tin
Country of Origin
Germany
Product details
SAI Adapter M12 on IDC
No die required
4-pin (3-pin + PE)
Very fast processing time
Sensor plug connector in the form of an adapter.
M12 insulation displacement connector (IDC).