Technical documents
Specifications
Brand
WeidmüllerAccessory Type
End Cover
Series
ZAP/TW ZDLD2.5-2N
For Use With
DIN Rail Terminal Blocks
Mounting Type
Direct Mounting
Colour
Dark Beige
Material
Wemid
Country of Origin
Romania
Product details
Triple Deck
Triple deck terminal block with tension clamp system can be customised to your specific needs. Its compact design allows for space saving in the cabinet.
Features and Benefits
Spacious labelling area
Integrated test point
Cross-section functionality
P.O.A.
5
P.O.A.
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
5 - 70 | P.O.A. |
75 - 245 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
Brand
WeidmüllerAccessory Type
End Cover
Series
ZAP/TW ZDLD2.5-2N
For Use With
DIN Rail Terminal Blocks
Mounting Type
Direct Mounting
Colour
Dark Beige
Material
Wemid
Country of Origin
Romania
Product details
Triple Deck
Triple deck terminal block with tension clamp system can be customised to your specific needs. Its compact design allows for space saving in the cabinet.
Features and Benefits
Spacious labelling area
Integrated test point
Cross-section functionality