Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Weidmuller, 10.16mm Pitch, BU/SU 10.16HP, 4 Way, PCB Connector, Header, PCB, 1813430000

RS Stock No.: 214-4560Brand: WeidmüllerManufacturers Part No.: 1813430000
brand-logo
View all in Pluggable Terminal Blocks

Technical documents

Specifications

Pluggable Terminal Block Type

Header

Number Of Contacts

4

Pitch

10.16mm

Series

BU/SU 10.16HP

Number Of Rows

1

Mounting Type

PCB

Country of Origin

Czech Republic

Stock information temporarily unavailable.

P.O.A.

Weidmuller, 10.16mm Pitch, BU/SU 10.16HP, 4 Way, PCB Connector, Header, PCB, 1813430000

P.O.A.

Weidmuller, 10.16mm Pitch, BU/SU 10.16HP, 4 Way, PCB Connector, Header, PCB, 1813430000
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Pluggable Terminal Block Type

Header

Number Of Contacts

4

Pitch

10.16mm

Series

BU/SU 10.16HP

Number Of Rows

1

Mounting Type

PCB

Country of Origin

Czech Republic