Weidmuller LSF Series PCB Terminal Block, 2-Contact, 5mm Pitch, Surface Mount, 1-Row, Through Hole Termination

RS Stock No.: 227-8319Brand: WeidmüllerManufacturers Part No.: 1824740000
brand-logo
View all in PCB Terminal Blocks

Technical documents

Specifications

Number Of Contacts

2

Pitch

5mm

Number Of Rows

1

Mounting Type

Surface Mount

Termination Method

Through Hole

Series

LSF

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Weidmuller LSF Series PCB Terminal Block, 2-Contact, 5mm Pitch, Surface Mount, 1-Row, Through Hole Termination

P.O.A.

Each (In a Pack of 5) (ex VAT)

Weidmuller LSF Series PCB Terminal Block, 2-Contact, 5mm Pitch, Surface Mount, 1-Row, Through Hole Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number Of Contacts

2

Pitch

5mm

Number Of Rows

1

Mounting Type

Surface Mount

Termination Method

Through Hole

Series

LSF