Technical documents
Specifications
Brand
WeidmüllerNumber Of Contacts
5
Pitch
5mm
Number Of Rows
1
Mounting Type
Surface Mount
Termination Method
Through Hole
Series
LSF
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 2) (ex VAT)
Weidmuller LSF Series PCB Terminal Block, 5-Contact, 5mm Pitch, Surface Mount, 1-Row, Through Hole Termination
2
P.O.A.
Each (In a Pack of 2) (ex VAT)
Weidmuller LSF Series PCB Terminal Block, 5-Contact, 5mm Pitch, Surface Mount, 1-Row, Through Hole Termination
Stock information temporarily unavailable.
2
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
WeidmüllerNumber Of Contacts
5
Pitch
5mm
Number Of Rows
1
Mounting Type
Surface Mount
Termination Method
Through Hole
Series
LSF