Technical documents
Specifications
Brand
WeidmüllerPluggable Terminal Block Type
Header
Number Of Contacts
3
Pitch
3.81mm
Series
OMNIMATE SC
Number Of Rows
1
Body Orientation
Right Angle
Mounting Type
Through Hole
Termination Method
Solder
Current Rating
17.5A
Voltage Rating
320.0 V
Contact Material
Copper Alloy
Country of Origin
Germany
Product details
SC-SMT Flanged Headers - 90° 3.2mm Pin Length
These Weidmuller SC-SMT series of 90°, Through Hole Flanged Headers have 3.2 mm solder pin lengths suitable for either Through Hole Reflow (THR) soldering or Wave soldering. The design of these SC-SMT LF series headers incorporates extra solder pins for increased strength between the PCB and header.
3.81mm Pitch - Weidmuller Omnimate Range
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
WeidmüllerPluggable Terminal Block Type
Header
Number Of Contacts
3
Pitch
3.81mm
Series
OMNIMATE SC
Number Of Rows
1
Body Orientation
Right Angle
Mounting Type
Through Hole
Termination Method
Solder
Current Rating
17.5A
Voltage Rating
320.0 V
Contact Material
Copper Alloy
Country of Origin
Germany
Product details
SC-SMT Flanged Headers - 90° 3.2mm Pin Length
These Weidmuller SC-SMT series of 90°, Through Hole Flanged Headers have 3.2 mm solder pin lengths suitable for either Through Hole Reflow (THR) soldering or Wave soldering. The design of these SC-SMT LF series headers incorporates extra solder pins for increased strength between the PCB and header.