Weidmuller 1886580000 W Series Black, Single-Level, Screw Termination

RS Stock No.: 768-4602Brand: WeidmüllerManufacturers Part No.: 1886580000Distrelec Article No.: 30165551
brand-logo
View all in DIN Rail Terminal Blocks

Technical documents

Specifications

Colour

Black

Number of Levels

Single

Series

W

American Wire Gauge

30 → 12AWG

Termination Method

Screw

Voltage Rating

500 V

Current Rating

6.3A

Pitch

8mm

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+120°C

Distrelec Product Id

30165551

Country of Origin

China

Product details

Fused Terminals

The Weidmuller ’W’ series fused terminals with standard screw clamp technology gives you short circuit and overload protection.

Approvals

CSA certified, UL listed, SEV, DEMKO, NEMKO, LLOYDS REGISTER OF SHIPPING, SETI, KEMA, Reg of USSR

You may be interested in
RS PRO Beige, 4mm², Single-Level, Screw Termination
P.O.A.Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Weidmuller 1886580000 W Series Black, Single-Level, Screw Termination

P.O.A.

Weidmuller 1886580000 W Series Black, Single-Level, Screw Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Beige, 4mm², Single-Level, Screw Termination
P.O.A.Each (In a Pack of 10) (ex VAT)

Technical documents

Specifications

Colour

Black

Number of Levels

Single

Series

W

American Wire Gauge

30 → 12AWG

Termination Method

Screw

Voltage Rating

500 V

Current Rating

6.3A

Pitch

8mm

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+120°C

Distrelec Product Id

30165551

Country of Origin

China

Product details

Fused Terminals

The Weidmuller ’W’ series fused terminals with standard screw clamp technology gives you short circuit and overload protection.

Approvals

CSA certified, UL listed, SEV, DEMKO, NEMKO, LLOYDS REGISTER OF SHIPPING, SETI, KEMA, Reg of USSR

You may be interested in
RS PRO Beige, 4mm², Single-Level, Screw Termination
P.O.A.Each (In a Pack of 10) (ex VAT)