Weidmuller, 3.81mm Pitch, BC 3.81, 3 Way, , Pluggable Terminal Block, Plug, Through Hole, Screw Termination, 1969920000

RS Stock No.: 739-3968Brand: WeidmüllerManufacturers Part No.: 1969920000
brand-logo
View all in Pluggable Terminal Blocks

Technical documents

Specifications

Pluggable Terminal Block Type

Plug

Number Of Contacts

3

Pitch

3.81mm

Series

BC 3.81

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Through Hole

Termination Method

Screw

Current Rating

17.5A

Voltage Rating

320 V

Colour

Black

Length

11.52mm

Depth

22mm

Material

Nylon

Country of Origin

China

Product details

BCF Socket Connectors - 180° Push In

These Weidmuller BCF series of 180° plug socket connectors have a simple Push In system for conductor connection with an integrated push-button for opening the terminal point. The cable range for these BCF socket connectors is 0.14 - 1.5 mm² (24-16 AWG).

3.81mm Pitch - Weidmuller Omnimate Range

Stock information temporarily unavailable.

P.O.A.

Weidmuller, 3.81mm Pitch, BC 3.81, 3 Way, , Pluggable Terminal Block, Plug, Through Hole, Screw Termination, 1969920000

P.O.A.

Weidmuller, 3.81mm Pitch, BC 3.81, 3 Way, , Pluggable Terminal Block, Plug, Through Hole, Screw Termination, 1969920000
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Pluggable Terminal Block Type

Plug

Number Of Contacts

3

Pitch

3.81mm

Series

BC 3.81

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Through Hole

Termination Method

Screw

Current Rating

17.5A

Voltage Rating

320 V

Colour

Black

Length

11.52mm

Depth

22mm

Material

Nylon

Country of Origin

China

Product details

BCF Socket Connectors - 180° Push In

These Weidmuller BCF series of 180° plug socket connectors have a simple Push In system for conductor connection with an integrated push-button for opening the terminal point. The cable range for these BCF socket connectors is 0.14 - 1.5 mm² (24-16 AWG).

3.81mm Pitch - Weidmuller Omnimate Range