Weidmuller, 3.81mm Pitch, BC 3.81, 3 Way, , Pluggable Terminal Block, Plug, Cable Mount, Push In Termination, 1971570000

RS Stock No.: 172-2701Brand: WeidmüllerManufacturers Part No.: 1971570000
brand-logo
View all in Pluggable Terminal Blocks

Technical documents

Specifications

Pluggable Terminal Block Type

Plug

Number Of Contacts

3

Pitch

3.81mm

Series

BC 3.81

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Cable Mount

Termination Method

Push In

Current Rating

17.5A

Voltage Rating

320 V

Colour

Black

Material

Nylon

Length

21.82mm

Depth

22mm

Country of Origin

China

Product details

BCF Flanged Socket Connectors - 180° Push In

These Weidmuller BCF series of Flanged 180° plug socket connectors have a simple Push In system for conductor connection with an integrated push-button for opening the terminal point. The cable range for these BCF socket connectors is 0.14 - 1.5 mm² (24-16 AWG).

3.81mm Pitch - Weidmuller Omnimate Range

Stock information temporarily unavailable.

P.O.A.

Weidmuller, 3.81mm Pitch, BC 3.81, 3 Way, , Pluggable Terminal Block, Plug, Cable Mount, Push In Termination, 1971570000

P.O.A.

Weidmuller, 3.81mm Pitch, BC 3.81, 3 Way, , Pluggable Terminal Block, Plug, Cable Mount, Push In Termination, 1971570000
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Pluggable Terminal Block Type

Plug

Number Of Contacts

3

Pitch

3.81mm

Series

BC 3.81

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Cable Mount

Termination Method

Push In

Current Rating

17.5A

Voltage Rating

320 V

Colour

Black

Material

Nylon

Length

21.82mm

Depth

22mm

Country of Origin

China

Product details

BCF Flanged Socket Connectors - 180° Push In

These Weidmuller BCF series of Flanged 180° plug socket connectors have a simple Push In system for conductor connection with an integrated push-button for opening the terminal point. The cable range for these BCF socket connectors is 0.14 - 1.5 mm² (24-16 AWG).

3.81mm Pitch - Weidmuller Omnimate Range