Weidmüller DC-DC Converter, 29.5V dc/ 10A Output, 14 → 32 V dc Input, 240W, DIN Rail, +70°C Max Temp -25°C Min
RS Stock No.: 287-4654Brand: WeidmüllerManufacturers Part No.: 2001810000Distrelec Article No.: 30090423

Technical documents
Specifications
Brand
WeidmüllerOutput Voltage
29.5V dc
Input Voltage Range
14 → 32 V dc
Power Rating
240W
Input Voltage Nominal
24 V dc
Output Current
10A
Mounting Type
DIN Rail
Maximum Temperature
+70°C
Minimum Temperature
-25°C
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Weidmüller DC-DC Converter, 29.5V dc/ 10A Output, 14 → 32 V dc Input, 240W, DIN Rail, +70°C Max Temp -25°C Min
1
P.O.A.
Weidmüller DC-DC Converter, 29.5V dc/ 10A Output, 14 → 32 V dc Input, 240W, DIN Rail, +70°C Max Temp -25°C Min
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
WeidmüllerOutput Voltage
29.5V dc
Input Voltage Range
14 → 32 V dc
Power Rating
240W
Input Voltage Nominal
24 V dc
Output Current
10A
Mounting Type
DIN Rail
Maximum Temperature
+70°C
Minimum Temperature
-25°C
Country of Origin
China