Technical documents
Specifications
Brand
WeidmüllerPrint Colour
Black
Ribbon Length
360m
Ribbon Width
110mm
Series
MM 110
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
Weidmuller 2005070000 Black Label Printer Ribbon, 110mm Width
1
P.O.A.
Weidmuller 2005070000 Black Label Printer Ribbon, 110mm Width
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
WeidmüllerPrint Colour
Black
Ribbon Length
360m
Ribbon Width
110mm
Series
MM 110
Country of Origin
Germany