Technical documents
Specifications
Brand
WeidmüllerSeries
Pro Top
Type
Switched Mode
Electrical Phase
1
Number of Outputs
1
AC or DC Input Voltage
ac, dc
Input Voltage
100 → 277 V ac / 120 → 340V dc
AC or DC Output Voltage
dc
Output Voltage
24V dc
Output Current
5A
Power Rating
120W
Dimensions
35 x 125 x 130mm
Width
35mm
Depth
125mm
Height
130mm
Mounting Type
DIN Rail Mount
Minimum Temperature
-25°C
Ripple And Noise
50mV Pk-Pk
MTBF
1000000h
Maximum Temperature
+70°C
Special Features
Series Switching Capability, Switch-Mode Power Supply
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
WeidmüllerSeries
Pro Top
Type
Switched Mode
Electrical Phase
1
Number of Outputs
1
AC or DC Input Voltage
ac, dc
Input Voltage
100 → 277 V ac / 120 → 340V dc
AC or DC Output Voltage
dc
Output Voltage
24V dc
Output Current
5A
Power Rating
120W
Dimensions
35 x 125 x 130mm
Width
35mm
Depth
125mm
Height
130mm
Mounting Type
DIN Rail Mount
Minimum Temperature
-25°C
Ripple And Noise
50mV Pk-Pk
MTBF
1000000h
Maximum Temperature
+70°C
Special Features
Series Switching Capability, Switch-Mode Power Supply
Country of Origin
China