Weidmüller EU 2 Port Wireless Access Point, IEEE 802.11 a/b/g/n, 10/100Mbit/s
RS Stock No.: 287-4721Brand: WeidmüllerManufacturers Part No.: 2536680000Distrelec Article No.: 30375988

Technical documents
Specifications
Brand
WeidmüllerModel
EU
Wireless Technology
802.11a/b/g/n/ac
Network Speed
10/100Mbit/s
WiFi Standard
IEEE 802.11 a/b/g/n
Wireless Data Rate
300Mbit/s
WiFi Band
5GHz
Number of LAN Ports
2
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
P.O.A.
Weidmüller EU 2 Port Wireless Access Point, IEEE 802.11 a/b/g/n, 10/100Mbit/s
1
P.O.A.
Weidmüller EU 2 Port Wireless Access Point, IEEE 802.11 a/b/g/n, 10/100Mbit/s
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
WeidmüllerModel
EU
Wireless Technology
802.11a/b/g/n/ac
Network Speed
10/100Mbit/s
WiFi Standard
IEEE 802.11 a/b/g/n
Wireless Data Rate
300Mbit/s
WiFi Band
5GHz
Number of LAN Ports
2
Country of Origin
Taiwan, Province Of China