Weidmuller PRO INSTA Switched Mode DIN Rail Power Supply, 120 → 240 V ac / 120 → 340V dc ac, dc Input,

RS Stock No.: 210-5791Brand: WeidmüllerManufacturers Part No.: 2580190000
brand-logo
View all in DIN Rail Power Supplies

Technical documents

Specifications

Series

PRO INSTA

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac, dc

Input Voltage

120 → 240 V ac / 120 → 340V dc

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

1.3A

Power Rating

30W

Width

54mm

Depth

60mm

Height

90mm

Mounting Type

DIN Rail Mount

Minimum Temperature

-25°C

Efficiency

86%

Maximum Temperature

+70°C

Standards Met

cULus Recognised

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Weidmuller PRO INSTA Switched Mode DIN Rail Power Supply, 120 → 240 V ac / 120 → 340V dc ac, dc Input,

P.O.A.

Weidmuller PRO INSTA Switched Mode DIN Rail Power Supply, 120 → 240 V ac / 120 → 340V dc ac, dc Input,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Series

PRO INSTA

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac, dc

Input Voltage

120 → 240 V ac / 120 → 340V dc

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

1.3A

Power Rating

30W

Width

54mm

Depth

60mm

Height

90mm

Mounting Type

DIN Rail Mount

Minimum Temperature

-25°C

Efficiency

86%

Maximum Temperature

+70°C

Standards Met

cULus Recognised

Country of Origin

China