Technical documents
Specifications
Brand
WeidmüllerEthernet Connector Type
SPE
Gender
Plug
Number of Ports
1
Mounting Type
Cable Mount
Number Of Ways
2
Connector Type
Plug
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
Weidmuller Plug Ethernet Connector, Cable Mount 1 Port 2 -Way
1
P.O.A.
Weidmuller Plug Ethernet Connector, Cable Mount 1 Port 2 -Way
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
WeidmüllerEthernet Connector Type
SPE
Gender
Plug
Number of Ports
1
Mounting Type
Cable Mount
Number Of Ways
2
Connector Type
Plug
Country of Origin
Germany