Weidmuller Female PCB Connector Housing, 5mm Pitch, 2 Way, 1 Row

RS Stock No.: 241-0434Brand: WeidmüllerManufacturers Part No.: 2790440000
brand-logo
View all in Wire Housings & Plugs

Technical documents

Specifications

Number Of Contacts

2

Number Of Rows

1

Pitch

5mm

Gender

Female

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 6) (ex VAT)

Weidmuller Female PCB Connector Housing, 5mm Pitch, 2 Way, 1 Row

P.O.A.

Each (In a Pack of 6) (ex VAT)

Weidmuller Female PCB Connector Housing, 5mm Pitch, 2 Way, 1 Row
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number Of Contacts

2

Number Of Rows

1

Pitch

5mm

Gender

Female

Country of Origin

Germany